ITT VG95234S15S-002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | VG95234 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT VG95234S15S-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.