ITT VG95234S500-002 technical specifications.
| Package/Case | 002 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VG 95234 |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT VG95234S500-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.