ITT VG95328A12-3SY technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, VG 95328 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT VG95328A12-3SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.