ITT VG96912B20-16PN technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT VG96912B20-16PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.