ITT VG96912D1235PN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for ITT VG96912D1235PN to view detailed technical specifications.
No datasheet is available for this part.