ITT VIP08W2 technical specifications.
| Contact Plating | Silver |
| Current Rating | 700A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | VIP |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for ITT VIP08W2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.