ITT VRPC-03S-20 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.236inch |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VRPC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT VRPC-03S-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
