ITT VRPC-06P-20 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.236inch |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VRPC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT VRPC-06P-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.