RF coaxial connector, male gender, featuring a 75 Ohm impedance and operating frequency range of 0 to 2 GHz. This cable mount connector utilizes a crimp termination method and boasts gold-plated copper center contacts and gold-plated copper contacts for optimal signal integrity. The bronze body is nickel-plated, with a silver housing, and the component is rated for 500V with a maximum mating cycle of 500. Designed for free-hanging applications, it operates within a temperature range of -40°C to 85°C and has a maximum insertion loss of 0.2dB.
ITT W58-124-9019910 technical specifications.
| Body Material | Bronze |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QT |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT W58-124-9019910 to view detailed technical specifications.
No datasheet is available for this part.