ITT W58-124-901991R technical specifications.
| Mounting | Cable Mount |
| Type | QT-BNC |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT W58-124-901991R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.