RF coaxial connector, male gender, featuring a 75 Ohm impedance and operating frequency range of 0 Hz to 2 GHz. This cable mount connector offers a maximum frequency of 2 GHz and a voltage rating of 500V. Constructed with a bronze body plated in nickel and copper contacts plated in gold, it supports 500 mating cycles. The polymer insulation and gold-plated center contact ensure reliable performance, with a maximum operating temperature of 85°C and a minimum of -40°C.
ITT W58-124-901991S technical specifications.
| Body Material | Bronze |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QT |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT W58-124-901991S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.