ITT WFB624-10S-CE-FO technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT WFB624-10S-CE-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.