ITT WS12X6-EX24 technical specifications.
| Product Height (mm) | 19 |
| Product Depth (mm) | 25.4 |
| Type | Piston |
| Cage Code | 1KK13 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT WS12X6-EX24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.