ITT XLR-5-12C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 19mm |
| Length | 73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 133V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLR |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for ITT XLR-5-12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
