ITT XLR532 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 22.2mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 133V |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | XLR |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for ITT XLR532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.