ITT XLR532A176 technical specifications.
| Type | XLR Connector |
| Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 133VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT XLR532A176 to view detailed technical specifications.
No datasheet is available for this part.