ITT Y1112-2013BPLFT technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | C&K Components |
| Part No | Y1112-2013BPLFT |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | N/A |
| RoHS | Compliant |
Download the complete datasheet for ITT Y1112-2013BPLFT to view detailed technical specifications.
No datasheet is available for this part.