ITT Y1143-5132ALFS technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Tape and Reel |
| Series | CCM04 |
| RoHS | Compliant |
Download the complete datasheet for ITT Y1143-5132ALFS to view detailed technical specifications.
No datasheet is available for this part.