ITT Y33A21039FP technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT Y33A21039FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.