This 24V surface mount switch features a silver contact material and a maximum operating temperature of 85°C. It has a mechanical life of 200,000 cycles and can operate between -40°C and 85°C. The switch is designed for surface mount applications and has a throw configuration of SP.
ITT Y42A51111FP technical specifications.
| Actuator Length | 2.4mm |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Straight |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for ITT Y42A51111FP to view detailed technical specifications.
No datasheet is available for this part.