ITT Y96G123G0FPLFS technical specifications.
| Actuator Length | 1.4mm |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.96N |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT Y96G123G0FPLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.