The ITT YT1044760FPLFG is a single-pole single-throw switch with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a mechanical life of 100,000 cycles and a maximum voltage rating of 32V. The switch is designed for surface mount applications and features a gull wing termination. It is suitable for use in environments where a low operating force of 3N is required.
ITT YT1044760FPLFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 3N |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT YT1044760FPLFG to view detailed technical specifications.
No datasheet is available for this part.