ITT ZD120191-22 technical specifications.
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT ZD120191-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.