ITT ZD120191-24 technical specifications.
| Body Plating | Gold |
| Gender | Receptacle |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT ZD120191-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.