ITT ZDAA-26S-FO technical specifications.
| Body Material | Steel, Metal |
| Package/Case | Metal |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 39.1mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDAA-26S-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.