ITT ZDAA26P-OL2-A191 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT ZDAA26P-OL2-A191 to view detailed technical specifications.
No datasheet is available for this part.