ITT ZDB-25-S-0L2 technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDB-25-S-0L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.