ITT ZDB-25-S-1AKN-146 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.85mm |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 53.09mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| Series | ZD |
| Termination | Solder |
| Width | 13.62mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDB-25-S-1AKN-146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.