ITT ZDBA-44P-FO technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 53.09mm |
| Material | Steel |
| Mating Cycles | 50 |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | ZD |
| Termination | Crimp |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDBA-44P-FO to view detailed technical specifications.
No datasheet is available for this part.