ITT ZDC-A-62-P-OL2 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 62 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 62 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT ZDC-A-62-P-OL2 to view detailed technical specifications.
No datasheet is available for this part.