ITT ZDCAE62SOL2-AB146 technical specifications.
| Body Material | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 62 |
| Reach SVHC Compliant | No |
| Series | ZD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDCAE62SOL2-AB146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.