ITT ZDD-AE-78-P-OL2-146 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 78 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 78 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT ZDD-AE-78-P-OL2-146 to view detailed technical specifications.
No datasheet is available for this part.