ITT ZDDA-78S-FO technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 78 |
| Reach SVHC Compliant | No |
| Series | ZD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDDA-78S-FO to view detailed technical specifications.
No datasheet is available for this part.