ITT ZDEA-15P-OL2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 30.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Straight |
| Pitch | 2.29mm |
| Series | ZD |
| Width | 10.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT ZDEA-15P-OL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.