ITT ZDEA15SF0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Gender | Female |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Series | ZD |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for ITT ZDEA15SF0 to view detailed technical specifications.
No datasheet is available for this part.