ITT ZDEE-9-P-0L2-146 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT ZDEE-9-P-0L2-146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.