
ITT ZEDAL15-P-BA technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.45mm |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Length | 39.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZED |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT ZEDAL15-P-BA to view detailed technical specifications.
No datasheet is available for this part.