ITT ZEDAL15-S-BA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Series | ZED |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT ZEDAL15-S-BA to view detailed technical specifications.
No datasheet is available for this part.