ITT ZEDB25-P-BA technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Series | ZED |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT ZEDB25-P-BA to view detailed technical specifications.
No datasheet is available for this part.