The ITT ZMA00A080S03PC is a single-pole double-throw switch with silver contacts, rated for 48V DC and 125V AC. It features a mechanical life of 1,000,000 cycles and an operating force of 0.78N. The switch is designed for through-hole mounting and is packaged in bulk. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
ITT ZMA00A080S03PC technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.78N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMA00A080S03PC to view detailed technical specifications.
No datasheet is available for this part.