
ITW Devcon 10112 technical specifications.
| Package/Case | Epoxy |
| Material | Metal, Epoxy |
| Mount | Adhesive |
| Reach SVHC Compliant | Yes |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for ITW Devcon 10112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.