
ITW Devcon 11801 technical specifications.
| Color | Grey |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for ITW Devcon 11801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.