ITW Devcon 14260 technical specifications.
| Package/Case | Epoxy |
| Color | Clear |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITW Devcon 14260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.