
ITW Devcon 14272 technical specifications.
| Package/Case | Epoxy |
| Color | Orange |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITW Devcon 14272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.