
ITW Devcon 18210 technical specifications.
| Color | Clear |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITW Devcon 18210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
