
ITW Devcon DE600 technical specifications.
| Color | White |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | 49°C |
| Reach SVHC Compliant | Unknown |
| Weight | 113g |
| RoHS | Compliant |
Download the complete datasheet for ITW Devcon DE600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
