ITW Mcmurdo Connectors 130-096-153 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 96 |
| Contact Gender | MALE |
| Manufacturer Series | 130 |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITW Mcmurdo Connectors 130-096-153 to view detailed technical specifications.
No datasheet is available for this part.