ITW Mcmurdo Connectors SDB25ST technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITW Mcmurdo Connectors SDB25ST to view detailed technical specifications.
No datasheet is available for this part.