
ITW Paktron 105K500CS6G-FAC technical specifications.
| Capacitance | 1F |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITW Paktron 105K500CS6G-FAC to view detailed technical specifications.
No datasheet is available for this part.
