ITW 050-000-010 technical specifications.
| Gender | Female |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LAT-CON |
| RoHS | Compliant |
Download the complete datasheet for ITW 050-000-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
